Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1822-5FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23C1275
Product RangeTechspray 182
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1822-5FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23C1275
Product RangeTechspray 182
Technical Datasheet
Braid MaterialCopper
Width1.9mm
Length5ft
Product RangeTechspray 182
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1822-5F is a 5ft #3 No-clean Desoldering Braid with flux coated. Cleanest wick, clear, non-reactive residues which will not leave ionic residue and avoid dendrite failure. It has pre-fluxed copper braid that is used to remove solder, which allows components to be replaced and excess solder to be removed.
- Green color
- No-clean flux coated braid
- Cleanest wick - Clear, non-reactive residues
- Will not leave ionic residue - Avoids dendrite failure
- Exceeds MIL-F-14256 standards
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
5ft
SVHC
No SVHC (10-Jun-2022)
Width
1.9mm
Product Range
Techspray 182
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
