Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1823-10FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68K7292
Product RangeTechspray 182
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.970 |
Price for:Each
Minimum: 1
Multiple: 1
$13.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1823-10FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68K7292
Product RangeTechspray 182
Technical Datasheet
Braid MaterialCopper
Width2.5mm
Length10ft
Product RangeTechspray 182
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1823-10F is a #4 blue pre-fluxed copper no-clean Desoldering Braid used to remove solder, which allows components to be replaced and excess solder to be removed. Latent failures lead to costly returns and lower the quality perception of products.
- No-clean flux coated braid
- Cleanest wick - Clear, non-reactive residues
- Will not leave ionic residue - Avoid dendrite failure
- Exceeds MIL-F-14256 type
- Anti-static spool
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
10ft
SVHC
No SVHC (10-Jun-2022)
Width
2.5mm
Product Range
Techspray 182
Technical Docs (2)
Alternatives for 1823-10F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
