Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2027-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68K7331
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2027-1 is a Tech Brush with wooden handle. Bristles securely stabled to prevent bristle loss. Eliminate contamination due to bristle loss. For use with cold/bucket cleaning, electronic assembly, electronic repair, electrical cleaning, office equipment maintenance, plant maintenance, SMT/wave maintenance.
- Strong and economical
- Hog hair
Applications
Maintenance & Repair
Technical Specifications
Overall Length
5.43"
Bristle Material
Hog Hair
Product Range
-
Width
0.375"
Handle Material
Wood
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
