Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2031-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11P1225
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.490 |
| 10+ | $31.670 |
Price for:Each
Minimum: 1
Multiple: 1
$34.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overall Length
133mm
Width
0.188"
Handle Material
Steel
SVHC
No SVHC (10-Jun-2022)
Overall Length
133mm
Bristle Material
Horse Hair
Product Range
-
Technical Docs (1)
Alternatives for 2031-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
