Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2040-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68K7334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6+ | $28.210 |
Price for:Each
Minimum: 6
Multiple: 6
$169.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2040-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68K7334
Technical Datasheet
Overall Length6.43"
Width0.125"
Bristle MaterialHorse Hair
Handle MaterialAluminum
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2040-1 is a Metal Handle Brush suitable for cleaning sensitive optics or scrubbing heavy soils. The bristle cut is designed to offer optimum cleaning with minimum effort. The quality natural bristle materials selected are thoroughly cleaned prior to manufacturing. TechBrush® handles are designed for a comfortable fit, while offering a variety of handle materials, including anodized aluminium, stainless steel, wood and Delrin® material. The TechBrush® manufacturing process insures a durable long-lasting brush which will suit the specific needs.
Applications
Industrial
Technical Specifications
Overall Length
6.43"
Bristle Material
Horse Hair
Product Range
-
Width
0.125"
Handle Material
Aluminum
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
