Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2108-12SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94M4715
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $43.240 |
Price for:Each
Minimum: 1
Multiple: 1
$43.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2108-12SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94M4715
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodAerosol
Coating ColourTransparent
Volume12fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2108-12S is a 12fl-oz Acrylic Conformal Coating designed to speed up board production throughput without additional investment of expensive UV systems or other capital equipment. Conformal coating cure time is often considered a production bottleneck for PCB assembly operations. Turbo coat dries tack-free in 3 minutes, allowing manufactures to handle boards in 1/3 the time of the leading acrylic coating. Full cure can be achieved as quickly as 10 minutes with elevated temperatures.
- Crystal clear and glossy finish
- UV indicator for black light QC inspection
- Adjustable spray head
- 39.4°C Boiling point
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
12fl.oz (US)
Product Range
-
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 2108-12S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
