Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2204-8SQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06H2870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $35.150 |
Price for:Each
Minimum: 1
Multiple: 1
$35.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2204-8SQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06H2870
Technical Datasheet
Coating TypeSolder Mask
Coating Applications-
Dispensing MethodTube
Coating ColourRed
Volume8fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2204-8SQ is a Wondermask WSOL Washable Solder Mask for closed loop systems. It is quickly and easily removed with inline and batch cleaning system. Prevent soldering protected areas in a wave soldering process by applying a temporary cover. This product is designed to apply smoothly, dry quickly, withstand high lead-free process temperatures and then be removed safely. Solutions can also be used for conformal coating.
- Safe on ion beds and filters in closed-loop cleaning systems
- 100% Water-soluble
- Non-ozone depleting
- Non-corrosive
- Low odor
Applications
Industrial, Maintenance & Repair
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Tube
Volume
8fl.oz (US)
Product Range
-
Coating Applications
-
Coating Colour
Red
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
