Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2205-8SQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96C6528
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.860 |
Price for:Each
Minimum: 1
Multiple: 1
$28.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2205-8SQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96C6528
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodTube
Coating ColourBlue
Volume8fl.oz (US)
Weight8oz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2205-8SQ is a quick drying Wondermask W Washable Solder Mask. Quickly and easily removed with inline and batch cleaning systems. Prevent soldering protected areas in a wave soldering process by applying temporary cover. Designed to apply smoothly, dry quickly, withstand high lead-free process temperatures and then be removed easily. Also used for conformal coating. It is in the form of light blue viscous gel with alcohol odor.
- 120 to 140°F Temperature range
- 60PSIG Pressure
- Water washable
- Non-flammable
- Non-ozone depletion
- Non-corrosive
- Low odor
Applications
Maintenance & Repair
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Tube
Volume
8fl.oz (US)
Product Range
-
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
Blue
Weight
8oz
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
