Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2211-8SQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96C6530
Also Known AsGTIN UPC EAN: 738888106261
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.660 |
Price for:Each
Minimum: 1
Multiple: 1
$24.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2211-8SQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96C6530
Also Known AsGTIN UPC EAN: 738888106261
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsPCBs
Dispensing MethodBottle
Coating ColourPink
Volume8fl.oz (US)
Weight8oz
Product Range-
SVHC4-Nonylphenol, branched and linear (10-Jun-2022)
Product Overview
The 2211-8SQ is a Wondermask P Peelable Solder Mask prevents soldering protected areas in a wave soldering process by applying temporary solder mask, designed to apply smoothly, dry quickly, with stand high lead-free process temperature and then be removed easily and also used for conformal coating.
- Non-ammoniated
- Non-flammable
- Non-ozone depleting
- Easily peelable
- Low odor
- Darkens as it cures
- Non-corrosive
Applications
Consumer Electronics
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Bottle
Volume
8fl.oz (US)
Product Range
-
Coating Applications
PCBs
Coating Colour
Pink
Weight
8oz
SVHC
4-Nonylphenol, branched and linear (10-Jun-2022)
Technical Docs (2)
Alternatives for 2211-8SQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
