Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2307-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y6895
Your Part Number
367 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.580 |
| 12+ | $41.660 |
| 24+ | $40.620 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$46.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2307-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y6895
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size12.7mm x 4.76mm
Handle Length93.34mm
Handle Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
93.34mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
