Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2313-30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y6896
Your Part Number
2,156 In Stock
1,560 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $11.420 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2313-30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y6896
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm x 4.76mm
Handle Length53.97mm
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tip Material
Cotton
Handle Length
53.97mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
Plastic
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
