Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2350-100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68K7379
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.500 |
Price for:Each
Minimum: 1
Multiple: 1
$36.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2350-100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68K7379
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width228.6mm
Wipe Length228.6mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2350-100 is a 8 x 10-inch Techclean C-fold Wiper made of hydroentangled cellulose/polyester, with high absorbency and extra low particulate count and no chemical extractables.
- Class 100 cleanroom qualified
- Highly absorbency
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
228.6mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
