Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2351-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68K7380
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2351-100 is a 4 x 4-inch Techclean Absorb wipe made of hydroentangled cellulose/polyester. This wiper is very soft and absorbent for cleaning optical equipment, fiber optics and other sensitive surfaces.
- Class 100 cleanroom qualified
- Highly absorbency
- Non-abrasive
Applications
Maintenance & Repair, Fibre Optics
Technical Specifications
Wipe Material
Polyester
Wipe Length
101.6mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
101.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
