Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2359-300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y6899
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.190 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$120.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2359-300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y6899
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width228.6mm
Wipe Length228.6mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
228.6mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
