Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-20M-F-106Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69C7816
Product Range1022 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $307.970 |
| 5+ | $278.000 |
| 10+ | $245.920 |
| 25+ | $228.960 |
| 50+ | $209.030 |
Price for:Each
Minimum: 1
Multiple: 1
$307.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-20M-F-106Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69C7816
Product Range1022 Series
Technical Datasheet
Load Cell TypeSingle-Point
Load Capacity20kg
Supply Voltage10VDC
Weight Capacity20kgf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection TypeCable
Linearity-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range1022 Series
SVHCTo Be Advised
Technical Specifications
Load Cell Type
Single-Point
Supply Voltage
10VDC
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Connection Type
Cable
Cable Length - Metric
500mm
Operating Temperature Min
-20°C
Product Range
1022 Series
Load Capacity
20kg
Weight Capacity
20kgf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
-
Cable Length - Imperial
19.7"
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
