Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoA621Copy
Newark Part No.01F2438
Product RangeA600 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,441.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,441.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoA621Copy
Newark Part No.01F2438
Product RangeA600 Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max2kA
Current Range Min100mA
For Use WithTektronix Digital Multimeters & Oscilloscopes
Product RangeA600 Series
SVHCTo Be Advised
Product Overview
The A621 is a 2000A AC Current Probe/BNC for DMMs and oscilloscopes. This industrial-style clamp-on probe has a BNC connector and may be used with a shrouded banana plug adapter so it can be used on digital multimeters, TekMeter and scopes. It can measure AC currents from 100mA to 2000A peak over a frequency range of 5Hz to 50kHz.
- 5Hz to 50kHz AC Frequency range
- 100mA to 2000A Peak
- Clamp-on
Applications
Test & Measurement, Avionics, Motor Drive & Control, Power Management
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
2kA
For Use With
Tektronix Digital Multimeters & Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
A600 Series
Alternatives for A621
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
