
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,585.500 |
Product Information
Product Overview
The CT6 from Tektronix is an AC high frequency current probe. It is designed to meet the needs of high-speed circuit design and test applications which require ultra-high bandwidth, low inductance and extremely small form factor. The CT6 provides up to 2GHz bandwidth when used with high-bandwidth oscilloscopes such as the Tektronix TDS694C, TDS794D and TDS7000 Series oscilloscopes or with other compatible 50 ohm input measuring instruments. Low inductance (<lt/>3nH) assures that the loading effect of the CT6 on the circuit-under-test will be negligible which is especially important for today's low-amplitude, high-speed circuit designs such as disk drive read/write preamplifiers. Typical applications include data storage read channel design, silicon characterization, high-frequency analogue design, ESD testing, signal injection, differential current measurements, single-shot low rep-rate pulse measurements and propagation delay measurements.
- Typical bandwidth is 250KHz to 2GHz
- Rise time is 200ps, sensitivity (into 50 ohm) is 5mV/mA, accuracy is ±3%
- 1μH magnetizing inductance, 1.5nH leakage inductance, 1.3ohm insertion impedance at 100MHz
- Maximum bare wire size is 20AWG
- Maximum bare wire voltage is 30VRMS CAT I
- Maximum peak pulse current is 6A
- Propagation delay is 5.2ns
- Fits into dense, closely-spaced circuit designs
Applications
Test & Measurement, Signal Processing
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
SMA Plug
120mA
Tektronix MSO/DPO2000B, MSO/DPO3000, MDO4000, TBS1000, TDS200C, TDS3000C Oscilloscopes
To Be Advised
Current Clamp
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
