| Quantity | Price |
|---|---|
| 1+ | $1,961.000 |
Product Overview
The HC5 from Tektronix is a transit case. It is a ruggedized, waterproof and dust tight (MIL-C-4150J) transit case specifically designed to provide travel and storage protection for the 5 Series Mixed Signal Oscilloscopes (MSO54, MSO56, MSO58). The case protects instruments from shock, vibration and moisture. The case also has room for the accessories pouch (for probes, adapters and manuals). It also features an automatic air pressure equalization control valve for use during air transport and security rings for use with locks (locks not included). The HC5 consists of a heavy duty outer shell and an inner layer of foam. The inner foam consists of a permanent ring of foam and one removable foam piece.
- Black colour ultra-high impact polypropylene case, polyurethane foam lining
- Dimension is 25.63inch L x 19.50inch W x 15.63inch H
- Weight (with foam) is 11.17Kg
Notes
To remove the oscilloscope from the case, grab the handle and pull and rotate the oscilloscope up and out from the foam liner.
Technical Specifications
Carrying Case
Tektronix 5 Series Mixed Signal Oscilloscopes
To Be Advised
-
5 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate

