Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69,960.000 |
Price for:Each
Minimum: 1
Multiple: 1
$69,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoLPD64:6-BW-4000Copy
Newark Part No.28AH3653
Product Range6 Series
Technical Datasheet
Product Range6 Series
Scope Channels4 Analog
Bandwidth4GHz
Sampling Rate25GSPS
Display Memory Depth125 Mpts
Calculated Rise Time100ps
Scope Display Type-
Kit ContentsLPD64 w/4GHZ BW, Rackmount Kit, Manual, Embedded Help, Power Cord, Cal Certificate
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
- 6 series low profile, high performance digitizer with 4GHz bandwidth
- Bandwidth easily upgradable at time of purchase or in the future.
- 4 SMA inputs, each SMA input supports analogue, spectral (using DDC) or both simultaneously
- Superior low noise, vertical resolution and accuracy
- Best-in-class channel-to-channel isolation
- Real time digital down converter (DDC)
- Ethernet 10/100/1000 port, USB 3.0 device port, LXI 1.5 certified (VXI-11) interface
- Support for VISA, MATLAB, Python, C/C++/C#, sockets
- 36 standard measurements
- Feature packed unit offers outstanding capabilities in compact size. 2U rack height, rack mount kit is included
Applications
Test & Measurement, Test & Instrumentation, Research & Development, Defence, Military & Aerospace
Contents
Low profile digitizer with rackmount attachments installed, Installation and safety manual (translated in English, French, German), Embedded help, Power cord, Calibration certificate , One-year warranty.
Technical Specifications
Product Range
6 Series
Bandwidth
4GHz
Display Memory Depth
125 Mpts
Scope Display Type
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
4 Analog
Sampling Rate
25GSPS
Calculated Rise Time
100ps
Kit Contents
LPD64 w/4GHZ BW, Rackmount Kit, Manual, Embedded Help, Power Cord, Cal Certificate
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

