New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MSO46B:4-BW-1000

                                                                                                  MSO / MDO Oscilloscope, 4 Series B, 6 Analog, 48 Digital, 1 kHz, 6.25 GSPS, 31.25 Mpts

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX MSO46B:4-BW-1000
                                                                                                  TEKTRONIX MSO46B:4-BW-1000
                                                                                                  TEKTRONIX MSO46B:4-BW-1000
                                                                                                  TEKTRONIX MSO46B:4-BW-1000
                                                                                                  TEKTRONIX MSO46B:4-BW-1000
                                                                                                  TEKTRONIX MSO46B:4-BW-1000
                                                                                                  TEKTRONIX MSO46B:4-BW-1000
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO46B:4-BW-1000
                                                                                                  Newark Part No.83AK0844
                                                                                                  Product Range4 Series B
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$33,178.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33,178.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO46B:4-BW-1000
                                                                                                  Newark Part No.83AK0844
                                                                                                  Product Range4 Series B
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range4 Series B
                                                                                                  Scope Channels6 Analog, 48 Digital
                                                                                                  Bandwidth1kHz
                                                                                                  Sampling Rate6.25GSPS
                                                                                                  Display Memory Depth31.25 Mpts
                                                                                                  Calculated Rise Time-
                                                                                                  Scope Display TypeTFT FHD Capacitive Touch Screen
                                                                                                  Kit ContentsMSO, TPP1000 1-GHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MSO46B:4-BW-1000 is a 4 series MSO mixed signal oscilloscope. With a remarkably innovative pinch-swipe-zoom touchscreen user interface, a high-definition display, and FlexChannel® inputs that let users measure one analog or eight digital signals per channel, the 4 series MSO is ready for today’s toughest challenges, and tomorrows too. It sets a new standard for performance, analysis, and overall user experience. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues. Safety certifications are US NRTL Listed - UL61010-1 and UL61010-2-030, Canadian Certification -CAN/CSA-C22.2 No. 61010.1 and CAN/CSA-C22.2 No 61010.2.030, EU Compliance - Low Voltage Directive 2014-35-EU and EN61010-1, International Compliance - IEC 61010-1 and IEC61010-2-030.

                                                                                                  • Analog channels are 6, up to 48 (optional) digital channels
                                                                                                  • 6.25GS/s sample rate, 31.25M to 62.5M record length
                                                                                                  • Dimension (H x W x D) is 11.3inch x 15.9inch x 6.1inch
                                                                                                  • Waveform capture rate is <gt/>500,000 waveforms/s
                                                                                                  • 3 years standard warranty
                                                                                                  • 13.3" TFT color, high definition (1,920 x 1,080) resolution, capacitive (multi-touch screen) display
                                                                                                  • 1GHz bandwidth
                                                                                                  • 100 to 240V ±10% at 50Hz to 60Hz source voltage, 400W maximum power consumption
                                                                                                  • 0°C to +50°C operating temperature range
                                                                                                  • 12-bits ADC resolution, 4-digit DVM, 8-digit frequency counter

                                                                                                  Contents

                                                                                                  4 series MSO mixed signal oscilloscope, TPP1000 1GHz passive analog probe, Installation and safety manual, Embedded help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Three -year warranty covering all parts and labour on the instrument, One-year warranty covering all parts and labour on included probes.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  4 Series B

                                                                                                  Bandwidth

                                                                                                  1kHz

                                                                                                  Display Memory Depth

                                                                                                  31.25 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT FHD Capacitive Touch Screen

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  6 Analog, 48 Digital

                                                                                                  Sampling Rate

                                                                                                  6.25GSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  MSO, TPP1000 1-GHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Customisation Options EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.