
| Quantity | Price |
|---|---|
| 1+ | $21,942.000 |
Product Information
Product Overview
MSO46B:4-BW-350 is a 4 series MSO mixed signal oscilloscope. With a remarkably innovative pinch-swipe-zoom touchscreen user interface, a high-definition display, and FlexChannel® inputs that let users measure one analog or eight digital signals per channel, the 4 series MSO is ready for today’s toughest challenges, and tomorrows too. It sets a new standard for performance, analysis, and overall user experience. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues. Safety certifications are US NRTL Listed - UL61010-1 and UL61010-2-030, Canadian Certification -CAN/CSA-C22.2 No. 61010.1 and CAN/CSA-C22.2 No 61010.2.030, EU Compliance - Low Voltage Directive 2014-35-EU and EN61010-1, International Compliance - IEC 61010-1 and IEC61010-2-030.
- 6 analog channel
- Up to 48 optional digital channel
- 6.25GS/s sample rate, 31.25M to 62.5M record length
- Dimension (H × W × D) is 11.3in (287.02mm) × 15.9in (403.86mm) × 6.1in (154.94mm)
- Waveform capture rate is greater than 500,000 waveforms/s
- 1 year standard warranty
- 13.3" TFT color, high definition (1,920 x 1,080) resolution, capacitive (multi-touch screen) display
- 350MHz bandwidth
- 100 to 240V ±10% at 50Hz to 60Hz source voltage, 400W maximum power consumption
- 0°C to +50°C operating temperature range
- 12-bits ADC resolution, 4-digit DVM, 8-digit frequency counter
Contents
4 series MSO mixed signal oscilloscope, TPP0500B 500MHz passive analog probe, Installation and safety manual, Embedded help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One -year warranty covering all parts and labor on the instrument, One-year warranty covering all parts and labor on included probes.
Notes
The digital channels are an optional feature and need to be purchased separately.
Technical Specifications
4 Series B
350MHz
31.25 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
6 Analog
6.25GSPS
-
MSO, TPP0500B 500 MHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
