
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24,648.000 |
Product Information
Product Overview
MSO54B:5-BW-350 is a 5 Series B MSO mixed signal oscilloscope. The 5 Series MSO offers better visibility into complex systems by offering four channel model with a large 15.6-inch high-definition (1,920 x 1,080) display. Suitable for applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters.
- 350MHz bandwidth, 6.25GS/s sampling rate, 62.5Mpoints standard record length
- Greater than 500,000 waveforms/s capture rate
- 12bit ADC resolution
- USB host (7 port), USB 3.0 device (1 port), LAN (10/100/1000 Base-T), display port, DVI-D, VGA
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- One 10Mohm passive voltage probe with less than 4pF capacitive loading per channel
- 1 year standard warranty
- 12.2in (309mm) H x 17.9in (454mm) W x 8.0in (204mm) D size
Contents
Oscilloscope, TPP0500B 500MHz probes, Installation and safety manual (translated in English, Japanese, Simplified Chinese ), Embedded Help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate, One-year warranty.
Technical Specifications
5 Series MSO
350MHz
62.5 Mpts
FHD Touch Screen LCD Color
1 Year
To Be Advised
4 Channel
6.25GSPS
1.15ns
MSO54 MSO, TPP0500B Passive Probe, Safety manual, Pouch, Mouse, Power cord & Calibration certificate
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
