
| Quantity | Price |
|---|---|
| 1+ | $46,800.000 |
Product Information
Product Overview
MSO56B:5-BW-1000 is a 5 Series B MSO mixed signal oscilloscope. The 5 Series MSO offers better visibility into complex systems by offering six channel model with a large 15.6-inch high-definition (1,920 x 1,080) display. Suitable for applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters.
- 1GHz bandwidth, 6.25GS/s sampling rate, 62.5Mpoints standard record length
- Greater than 500,000 waveforms/s capture rate
- 12bit ADC resolution
- USB host (7 port), USB 3.0 device (1 port), LAN (10/100/1000 Base-T), display port, DVI-D, VGA
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- One 10Mohm passive voltage probe with less than 4pF capacitive loading per channel
- 1 year standard warranty
- 12.2in (309mm) H x 17.9in (454mm) W x 8.0in (204mm) D size
Contents
Oscilloscope, TPP1000 1GHz probes, Installation and safety manual (translated in English, Japanese, Simplified Chinese ), Embedded Help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate, One-year warranty.
Technical Specifications
5 Series MSO
1GHz
62.5 Mpts
FHD Touch Screen LCD Color
1 Year
To Be Advised
6 Channel
6.25GSPS
400ps
MSO56 MSO, TPP1000 Passive Probe, Safety manual, Pouch, Mouse, Power cord & Calibration certificate
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
