
Need more?
| Quantity | Price |
|---|---|
| 1+ | $45,864.000 |
Product Information
Product Overview
MSO64B 6-BW-1000 is a 6 Series B 4 channel, 1GHz bandwidth MSO mixed signal oscilloscope. With the lowest input noise and 1GHz analog bandwidth, the 6 Series MSO provides the best signal fidelity for analyzing and debugging today's embedded systems with GHz clock and bus speeds. The remarkably innovative pinch-swipe-zoom touchscreen user interface coupled with the industry's largest high definition display and four FlexChannel® inputs that let you measure one analog or eight digital signals per channel, the 6 Series MSO is ready for today's toughest challenges and tomorrow's too.
- 62.5Mpoints standard record length, <gt/>500,000 waveforms/s capture rate
- 12-bit ADCs and low-noise preamps for accurate measurements
- Intuitive user interface with 15.6” HD TFT touch display
- TekVPI probe interfaces support a wide range of probes
- Powerful built-in measurements, statistics and trend plots
- Application-specific measurements and automated testing
- Optional built-in arbitrary/function generator
- USB host (7 ports), USB 3.0 device (1 port), LAN, display port, DVI-I, VGA connectivity
- Dimension is 12.2 in (309 mm) H x 17.9 in (454 mm) W x 8.0 in (204 mm) D
- 1 year standard warranty
Contents
MSO, One TPP1000 1GHz probe per FlexChannel, Safety manual, Online help, Front cover w/pouch, Mouse, Power cord.
Technical Specifications
6 Series B
1GHz
62.5 Mpts
HD Capacitive Touch Screen
1 Year
To Be Advised
4 Channel
25GSPS
-
MSO64Bw/1GHz BW, 4xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
