
| Quantity | Price |
|---|---|
| 1+ | $106,080.000 |
Product Information
Product Overview
MSO64B 6-BW-6000 is a 6 series B, 6GHz bandwidth, mixed signal oscilloscope (MSO). With the lowest input noise and up to 10 GHz analog bandwidth, the 6 Series MSO provides the best signal fidelity for analyzing and debugging today's embedded systems with GHz clock and bus speeds. The remarkably innovative pinch-swipe-zoom touchscreen user interface coupled with the industry's largest high definition display and up to 8 FlexChannel® inputs that let you measure one analog or eight digital signals per channel.
- 4 flexchannel inputs
- 32 maximum digital channels (with optional logic probes)
- 12bits ADC resolution, 1 to 10GHz analog bandwidth
- Up to 50GS/s sample rate, 62.5m record length
- >500,000 waveforms/s vertical resolution
- Waveform, V Bars, H Bars, V&H Bars cursors, 36 measurements
- Frequency-domain analysis with independent controls for frequency and time domains
- Time trend, histogram, spectrum and phase noise plots
- Basic waveform arithmetic, FFT, and advanced equation editor math
- Dimension (H x W x D) is 12.2 x 17.9 x 8.0inch
Contents
MSO, Four TPP1000 probes, Safety manual, Online help, Front cover w/pouch, Mouse, Power cord.
Technical Specifications
6 Series B
6GHz
62.5 Mpts
HD Capacitive Touch Screen
1 Year
To Be Advised
4 Channel
25GSPS
-
MSO64Bw/6GHz BW, 4xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
