Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | P6022Copy |
| Newark Part No. | 83F2212 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,081.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,081.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | P6022Copy |
| Newark Part No. | 83F2212 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 4A |
| Current Range Min | - |
| For Use With | Tektronix Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The P6022 is a 6A AC Current Probe with termination provide versatile AC current measurements. It provide accurate current measurements over a wide range of frequencies. The probe allow current measurements without breaking the circuit by clipping onto the current carrying conductor. Shielded probe heads are not grounded when the slides are in their open positions, eliminating accidental grounding of the circuit under test.
- Shielded probe head
- Split core construction allows easy circuit connection
- 1.5 m (5 ft) cable
Applications
Industrial, Test & Measurement
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 4A |
| For Use With | Tektronix Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | - |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
