
| Quantity | Price |
|---|---|
| 1+ | $954.000 |
Product Overview
The P6139B from Tektronix is a 500MHz general purpose passive probe with TekProbe I interface. It is a high bandwidth and high impedance passive voltage probe with 10Mohm input resistance. The P6139B features small probe head and sharp tipthat makes it easier to probe dense circuitry. Integrated oscilloscope and probe measurement systems feature intelligent communication that automatically scales and adjusts units on oscilloscope display.
- Large input impedance at the probe tip (10Mohm, 8pF)
- 10X attenuation factor
- Input voltage of 300V (CAT II)
- Compact probe head for probing small geometry circuit elements
- Small probe body for enhanced visibility to device under test
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
- Compensation range from 8pF to 18pF
- Cable length of 1.3m
Applications
Test & Measurement
Contents
P6139B 500 MHz general purpose passive probe with TekProbe I interface, Two long ground spring( 016-2028-xx), 6inch alligator ground lead (196-3521-xx), Standard hook tip (013-0362-xx), 3.8mm universal IC cap, (013-0366-xx), Marker band set 2 each of 5 colors (016-0633-xx), Adjustment tool (003-1433-xx), Manual (071-2710-x
Technical Specifications
Passive
300V
Oscilloscopes with 1 Mohm inputs
To Be Advised
500MHz
10:1
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
