Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,240.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,240.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The P6316 is a MSO Probe design offers two eight-channel pods, simplifying the process of connecting to the device-under-test. When connecting to square pins, the P6316 can connect directly to 8 x 2 square pin headers spaced on tenth-inch centers. When more attachment flexibility is required, you can use the included flying lead sets and grabbers to clip onto surface mount devices or test points. The P6316 offers outstanding electrical characteristics applying only 8pF of capacitive loading with 101kΩ input impedance.
- Offers two eight-channel pods to simplify connecting to device
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Logic
Input Voltage Max
-
For Use With
Tektronix MSO2000 Series Mixed Signal Oscilloscopes
SVHC
To Be Advised
Bandwidth
-
Test Probe Attenuation
-
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
