Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoPSPL5501ACopy
Newark Part No.67X9916
Technical Datasheet
RF Test Component TypeDC Block
Frequency7kHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithOscilloscopes (AC Coupling)
Product Range-
SVHCTo Be Advised
Product Overview
The PSPL5501A is a 50VDC 7kHz Block composed of extremely broadband, coaxial blocking capacitors. Due to the coaxial construction, excellent microwave and very fast rise time responses are achieved. Large capacitance values up to 2.2μF are available that give -3dB low frequency cut-offs as low as 0.7kHz.
- 10ps Rise-time
- 0.22μF Capacitance
- -50, +80% Tolerance
- SMA jack (female) and plug (male) connectors
Applications
Industrial, Signal Processing
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
RF Test Component Type
DC Block
Impedance
50ohm
For Use With
Oscilloscopes (AC Coupling)
SVHC
To Be Advised
Frequency
7kHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
