TCP0020
Current Probe, TekVPI Interface, Current Clamp, 20 A, 10 mA, Tektronix TDS Series Oscilloscopes

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TCP0020Copy |
| Newark Part No. | 27W5596 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $5,151.600 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TCP0020Copy |
| Newark Part No. | 27W5596 |
| Technical Datasheet | |
| Meter Side Connector | TekVPI Interface |
| Probe Side Connector | Current Clamp |
| Current Range Max | 20A |
| Current Range Min | 10mA |
| For Use With | Tektronix TDS Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TCP0020 is a high performance, easy to use calibrated AC/DC current probe designed for use with a variety of oscilloscopes. It is designed for direct connection to oscilloscopes, powered directly by oscilloscopes with the TekVPI probe interface. This current probe features accurate AC/DC current measurements, DC to greater than 50MHz bandwidth, core jaw diameter of 5mm (0.2"), accurately measures current levels as low as 10mA per division, split-core construction allows easy circuit connection, low noise and DC drift and high accuracy with typically less than 1% DC gain error which is important for meeting today’s challenging current measurement needs. It is used in semiconductor devices, power supplies, power inverter/converters, electronic ballasts, mobile communications, motor drives and transportation systems.
- Maximum current capability of 20Arms, peak pulse current capability of 100A, DC coupling only
- Provides automatic units scaling and readout on the oscilloscope display
- One-button Degauss and AutoZero control for ease of use, DC accuracy of ±1% typical
- Easy access to scope displayed probe menu for probe setup control and operating status information
- Remote control capability through TekVPI oscilloscope, rise time of ≤ 7ns, signal delay of 17ns
- Max bare-wire voltage of 150V CAT II (300 V CAT II insulated wire)
- 1000A/µS max amp/second
- Operating temperature range from 0°C to +50°C, operating 5% to 95% RH, tested up to +30°C (+86°F)
- Regulatory safety CSA1010.1:1997, CSA1010.2.032-96, IEC61010-1:2001, IEC61010-2-032 approval
- Probe head dimension of 30.5mm x 15.2mm x 148mm (H x W x L), 2m cable length & 0.227Kg probe weight
Contents
TCP0020 probe, Instruction manual (English) (071-3002-xx), Probe ground lead - 6inch length (196-3120-xx), Nylon carrying case (016-1952-xx).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| Meter Side Connector | TekVPI Interface |
|---|---|
| Current Range Max | 20A |
| For Use With | Tektronix TDS Series Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 10mA |
| Product Range | - |
Alternatives for TCP0020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
