
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TCP2020Copy |
| Newark Part No. | 44W0172 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $5,003.200 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TCP2020Copy |
| Newark Part No. | 44W0172 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 20A |
| Current Range Min | 10mA |
| For Use With | Tektronix TDS Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TCP2020 is a high-performance easy-to-use AC/DC current probe designed for use with a variety of oscilloscopes. The TCP2020 is designed for use with any instrument with BNC inputs and greater than 100kΩ input termination. This AC/DC current probe provides sufficient performance to support 50MHz measurement system bandwidth. The TCP2020 provides a maximum 20ARMS measurement range. This probe provides excellent accuracy to current levels as low as 10mA, important for meeting today's challenging current measurement needs.
- Easy-to-use and accurate AC/DC current measurements
- DC to greater than 50MHz bandwidth
- Core jaw diameter of 5mm (0.2")
- Accurately measures current levels as low as 10mA per division
- High accuracy with typically less than 1% DC gain error
- Split-core construction allows easy circuit connection
- Low noise and DC drift
- 20ARMS maximum current capability
- 100A peak pulse current capability
- 10mA/mV sensitivity
Contents
TCP2020 AC/DC current probe, Instruction manual (English) (071-3002-xx), Probe ground lead – 6" length (196-3120-xx), Nylon carrying case (016-1952-xx), AC adapter (specify power plug option when ordering).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 20A |
| For Use With | Tektronix TDS Series Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 10mA |
| Product Range | - |
Alternatives for TCP2020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
