Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6,349.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6,349.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP303Copy
Newark Part No.29H2811
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min5mA
For Use WithTCPA300 Current Measurement Systems
Product Range-
SVHCTo Be Advised
Product Overview
TCP303 is a DC to 15MHz, 150A AC/DC current probe for used with TCPA300 amplifier.
- Dimensions is 26.8 x 26.8 x 15.6cm
- 2m cable length
- AC/DC input coupling
- Lower DC drift and noise allows improved low-level current measurements
- Split-core construction allows easy circuit connection
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
150A
For Use With
TCPA300 Current Measurement Systems
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
5mA
Product Range
-
Alternatives for TCP303
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
