Print Page
TCP305A-REFURB
Current Probe, BNC Plug, Current Clamp, 50 A, 5 mA, Tektronix Oscilloscopes, Refurbished
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TCP305A-REFURBCopy |
| Newark Part No. | 67AK2159 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,144.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2,144.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TCP305A-REFURBCopy |
| Newark Part No. | 67AK2159 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 50A |
| Current Range Min | 5mA |
| For Use With | Tektronix Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Alternatives for TCP305A-REFURB
1 Product Found
Product Overview
TCP305A-REFURB is a 50MHz/50A DC AC/DC current probe refurbished provides current measurement capabilities of 50A DC continuous. The Tektronix TCPA300 amplifier, when used with Tektronix TCP305A, provides a wide range of current measurement capability and spans the gap between low-level milliamp measurements to very high current levels.
- Considered "Used" condition, this open-box product has been verified to be in like new working order
- Near new condition, with all original accessories showing only slight signs of handling
- Bandwidth range from DC to 50MHz; 50A DC
- AC/DC input coupling
- Low insertion impedance reduces device under test loading
- Split-core construction allows easy circuit connection
- Status indicators provide visual operating status and notification of potential error conditions
- Low DC drift and noise allows improved low-level current measurements
- 3rd party safety certification
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 50A |
| For Use With | Tektronix Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 5mA |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
