
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TCP305ACopy |
| Newark Part No. | 72W2796 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3,349.600 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TCP305ACopy |
| Newark Part No. | 72W2796 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 50A |
| Current Range Min | 5mA |
| For Use With | Tektronix Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TCP305A is an AC/DC current probe supports DC - 50MHz, 50A DC. The TCPA300 amplifier, when used with TCP305A probes, provides a wide range of current measurement capability and spans the gap between low-level milliamp measurements to very high current levels. Status indicators to provide visual operating status and notification of potential error conditions - degauss, probe open, overload, not terminated into 50Ω, non-compatible probe type. The TCP300 series AC/DC current measurement family is a highly advanced current measurement system for today's current measurement needs. When connected to Tektronix oscilloscopes with TEKPROBE Level II, TekConnect (with TCA-BNC) or TekVPI (with TPA-BNC) interfaces, current measurements and calculations are simple and easy.
- Automatic scaling and units
- AC/DC input coupling
- Low insertion impedance reduces device under test loading
- Split-core construction allows easy circuit connection
- Low DC drift and noise allows improved low-level current measurements
- 3rd Party safety certification
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 50A |
| For Use With | Tektronix Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 5mA |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
