
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,929.000 |
Product Information
Product Overview
TCPA300 is a current probe amplifier. This amplifier when used with TCP312A, TCP305A and TCP303 probes, provides a wide range of current measurement capability and spans the gap between low level milliamp measurements to very high current levels. These three probes provide current measurement capabilities of 30A, 50A and 150A DC continuous and for even higher current levels. Higher frequency performance is available with TCP312A providing greater than or equal to 100MHz bandwidth and maximum current of 30A DC. The TCPA300 is approved by UL3111-1 first edition, CAN/CSA C22.2 number 1010.1-92, EN61010-1:2001, EC Council Directive 89/336/EEC, FCC Part 15, Subpart B class A and AS/NZS 2064.1/2 standards.
- DC to 100MHz maximum bandwidth
- Automatic control and onscreen scaling and units
- AC/DC input coupling
- Low insertion impedance reduces device under test loading
- Split core construction allows easy circuit connection
- Status indicators provide visual operating status and notification of potential error conditions
- Low DC drift and noise allows improved low level current measurements
Technical Specifications
Current Probe Amplifier
-
Tektronix TDS, DPO & MSO4000 Series Oscilloscopes
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
