
Product Information
Product Overview
With 4 isolated channels and up to 7 hours of battery life, the lightweight THS3014 Handheld Oscilloscope enables you to safely make floating or differential measurements on your bench or in the field. Now you can tackle tough environments with the performance you expect from Tektronix – safely and affordably.
- 600VRMS CAT III, 1000VRMS CAT II rated inputs (BNC to earth ground)
- 21 automatic measurements
- Waveform math and FFT spectral analysis
- Volts, time, frequency, watts cursor measurements
- Measurement data logging with TrendPlot¿
- Waveform pass/fail limit testing
- Automatic 100 display screens recorder
- 6" (153mm) bright colour display
- USB device and host support
- 7 hours of continuous battery operation
Applications
Embedded Design & Development, Power Management, Automotive, Industrial, Maintenance & Repair
Contents
Hard-sided carry case for your instrument, accessories, and storage space for a laptop PC.
Technical Specifications
THS3000 Series
200MHz
10 kpts
LCD Color
3 Years
To Be Advised
4 Channel, Isolated
5GSPS
1.7ns
One 300 MHz THP0301-x Passive Probe Per Channel (10:1), OpenChoice Software, USB Cable for PC Communication, Carrying Handle, Hanging Strap, Battery, Carrying Case, Certificate of Calibration
US
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate
