Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoTMDP0200Copy
Newark Part No.72T3246
Product RangeTMDP Series
Your Part Number
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,646.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3,646.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTMDP0200Copy
Newark Part No.72T3246
Product RangeTMDP Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth200MHz
Input Voltage Max750V
Test Probe Attenuation25:1, 250:1
For Use WithAll Makes & Models of Oscilloscopes
Product RangeTMDP Series
SVHCTo Be Advised
Product Overview
TMDP0200 is a 25/250X high-voltage differential probe designed for medium-voltage applications with differential requirements up to ±750 V. These probes have lower attenuation ranges and offer better signal-to-noise ratio.
- Over range Indicator
- Safety certified
- Switchable attenuation
- Switchable bandwidth limit
Contents
2 x Hooks, Pincer & Alligator Clips, Extension Cables & Test Leads, 1 x high voltage differential browser and probe holder.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
750V
For Use With
All Makes & Models of Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
25:1, 250:1
Product Range
TMDP Series
Alternatives for TMDP0200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
