Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $902.060 |
Price for:Each
Minimum: 1
Multiple: 1
$902.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TPP0500B is a high-bandwidth, general-purpose probe from Tektronix that offer breakthrough specifications designed for use with Tektronix MDO3000, MDO4000B, MSO/DPO4000B and MSO/DPO5000B series oscilloscopes, these probes provide up to 1GHz of analogue bandwidth with less than 3.9pF of capacitive loading. Compact probe head for probing small-geometry circuit elements, small probe body for enhanced visibility to the device-under-test.
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
- Rigid tip for secure device-under-test connectivity
- Accurate high-speed passive probing
- Accurate low voltage
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
