Print Page
TRCP0300
Current Probe, BNC, Flexible Cord Probe, 300 A, 250 mA, Instruments supporting BNC interface
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TRCP0300Copy |
| Newark Part No. | 77Y8792 |
| Product Range | TRCP Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,275.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3,275.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TRCP0300Copy |
| Newark Part No. | 77Y8792 |
| Product Range | TRCP Series |
| Technical Datasheet | |
| Meter Side Connector | BNC |
| Probe Side Connector | Flexible Cord Probe |
| Current Range Max | 300A |
| Current Range Min | 250mA |
| For Use With | Instruments supporting BNC interface |
| Product Range | TRCP Series |
| SVHC | To Be Advised |
Product Overview
TRCP series AC only Rogowski current probe designed for use on small form factor components. Typically used at motor drives, inverters, power supplies and industrial applications.
- Equipped with a BNC connector
- Larger coil capable of handling large overload currents without damage
- Easy to use and can be inserted into places that are hard to reach
Contents
AC-Only Rogowski Current Probe, AC power adapter, 50 ohm BNC cable.
Technical Specifications
| Meter Side Connector | BNC |
|---|---|
| Current Range Max | 300A |
| For Use With | Instruments supporting BNC interface |
| SVHC | To Be Advised |
| Probe Side Connector | Flexible Cord Probe |
|---|---|
| Current Range Min | 250mA |
| Product Range | TRCP Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
