Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,194.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4,194.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoMR176-KIT6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.90Y5971
Product RangeMR Series
Technical Datasheet
Moisture Content0% to 100%
Resolution %0.1%
Operating Temperature Min0°C
Operating Temperature Max50°C
External Height175mm
External Depth42mm
External Width72mm
Product RangeMR Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Moisture Content
0% to 100%
Operating Temperature Min
0°C
External Height
175mm
External Width
72mm
SVHC
No SVHC (17-Dec-2015)
Resolution %
0.1%
Operating Temperature Max
50°C
External Depth
42mm
Product Range
MR Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

