Print Page
CP030B-3M
Current Probe, ProBus, Current Clamp, 30 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP030B-3MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM1706
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6,620.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6,620.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP030B-3MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM1706
Technical Datasheet
Meter Side ConnectorProBus
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithTeledyne LeCroy WaveSurfer 3000z/4000HD/HDO6000B/WaveRunner 9000/8000HD Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
CP030B-3M is a 30A, 10MHz current probe. Teledyne LeCroy current probe does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of Hall effect and transformer technology, Teledyne LeCroy current probes are ideal for making accurate AC, DC, and impulse current measurements.
- 30Arms continuous current, 50A peak current, 10MHz bandwidth
- 1mA/div sensitivity
- 3 meter cable (not EMC compliant)
- 0.1V/A & 1V/A output voltage
- ProBus active probe interface with automatic scaling in A/div
- Autozero and degauss capabilities built into instrument’s user interface
Technical Specifications
Meter Side Connector
ProBus
Current Range Max
30A
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD/HDO6000B/WaveRunner 9000/8000HD Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate