Print Page
CP150B-DEMO
Current Probe, DEMO, ProBus, Current Clamp, 150 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP150B-DEMOCopy
Newark Part No.14AM3333
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP150B-DEMOCopy
Newark Part No.14AM3333
Technical Datasheet
Meter Side ConnectorProBus
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min-
For Use WithTeledyne LeCroy WaveSurfer 3000z/4000HD, WaveRunner 8000HD/9000, WavePro HD Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
CP150B-DEMO is a 10MHz current probe(Demo). This current probe does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of hall effect and transformer technology, it is ideal for making accurate AC, DC, and impulse current measurements.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- 150Arms continuous current, 300Apeak current, 100mA/div minimum sensitivity
- Rise time (typical) is = 35ns
- 0.01V/A & 0.1V/A output voltage
- ProBus active probe interface with automatic scaling in A/div
- Autozero and degauss capabilities built into instrument’s user interface
- 20mm maximum conductor size
- 2 meter cable
- Operating temperature range from 0°C to 40°C
Technical Specifications
Meter Side Connector
ProBus
Current Range Max
150A
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD, WaveRunner 8000HD/9000, WavePro HD Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate