Print Page
CP150B
Current Probe, 6.6 ft Cable Length, ProBus, Current Clamp, 150 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP150BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AM8619
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7,494.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7,494.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP150BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AM8619
Technical Datasheet
Meter Side ConnectorProBus
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min-
For Use WithTeledyne Lecroy WaveSurfer 3000z/4000HD, WaveRunner 8000HD/9000, WavePro HD Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
CP150B is a 10MHz current probe. This current probe does not requires the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of hall effect and transformer technology, it is ideal for making accurate AC, DC, and impulse current measurements.
- 150Arms continuous current, 300Apeak current, 100mA/div minimum sensitivity
- Rise time (typical) is ≤ 35ns
- 0.01V/A & 0.1V/A output voltage
- ProBus active probe interface with automatic scaling in A/div
- Autozero and degauss capabilities built into instrument’s user interface
- 20mm maximum conductor size
- 2 meter cable
- Operating temperature range from 0˚C to 40˚C
Technical Specifications
Meter Side Connector
ProBus
Current Range Max
150A
For Use With
Teledyne Lecroy WaveSurfer 3000z/4000HD, WaveRunner 8000HD/9000, WavePro HD Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate