Print Page
HVD3106A-DEMO
Oscilloscope Probe, DEMO, High-Voltage Differential Probe, 120 MHz, 1 kV, 50:1, 500:1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3106A-DEMOCopy
Newark Part No.14AM3342
Product RangeHVD3000A Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3106A-DEMOCopy
Newark Part No.14AM3342
Product RangeHVD3000A Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth120MHz
Input Voltage Max1kV
Test Probe Attenuation50:1, 500:1
For Use WithTeledyne LeCroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
Product RangeHVD3000A Series
SVHCTo Be Advised
Product Overview
HVD3106A-DEMO is a HVD3000A series, 1KV, 120MHz high voltage differential probe with 2m cable(Demo). The HVD3000A series high voltage differential probes provide high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- 2.9ns rise time, 50x / 500x attenuation, 400V/ns (maximum) slew rate
- Widest differential voltage ranges available
- Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- AutoZero with auto disconnect switch
- Wide oscilloscope compatibility
- ProBus interface, 40cm input lead length
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1kV
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
120MHz
Test Probe Attenuation
50:1, 500:1
Product Range
HVD3000A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate