Print Page
PP023-1
Oscilloscope Probe, Passive, 500 MHz, 500 V, 10:1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP023-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AM1720
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $402.800 |
Price for:Each
Minimum: 1
Multiple: 1
$402.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP023-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AM1720
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max500V
Test Probe Attenuation10:1
For Use WithTeledyne LeCroy HDO4000A/HDO6000B/HDO6000A/HDO8000A/MDA800A/WavePro HD Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
PP023-1 is a passive high impedance voltage oscilloscope probe designed and calibrated for use with general purpose oscilloscopes having an input impedance of 1Mohm and can be compensated for use with instruments having an input capacitance between 10 and 20pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
500V
For Use With
Teledyne LeCroy HDO4000A/HDO6000B/HDO6000A/HDO8000A/MDA800A/WavePro HD Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate