
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3CP30-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 07AM8786 |
| Product Range | T3CP Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,112.800 |
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3CP30-50Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 07AM8786 |
| Product Range | T3CP Series |
| Technical Datasheet | |
| Meter Side Connector | BNC |
| Probe Side Connector | Current Clamp |
| Current Range Max | 30A |
| Current Range Min | 5A |
| For Use With | Oscilloscopes with 1Mohm Input Impedance and BNC Connector |
| Product Range | T3CP Series |
| SVHC | To Be Advised |
Product Overview
T3CP30-50 is a T3CP AC/ DC current probe featuring high bandwidth, fast and accurate waveform capture, measurement accuracy up to 1% and low circuit insertion loss. This probe can be used with any oscilloscope having a high-impedance BNC input. Typical applications include switching and linear power design, single and multi-phase inverters, consumer electronics and household appliances, electric vehicle motor, power train and drive electronics, power component measurements, domestic and industrial photo-voltaic (PV) system design, LED lighting power design, industrial and military control electronics, research and development and universities- general electronics education and power focused courses.
- Bandwidth (-3dB) range from DC – 50MHz
- Risetime is ≤ 7ns
- Continuous maximum input is 30Arms
- Simultaneous DC and AC measurement coverage
- Over-current protection with dual indicators
- High and low range / sensitivity selection (dual range)
- Low current measurements feature
- Built-in degaussing and automatic zero setting
- User control of range / sensitivity selection, degaussing and automatic zero
- Probe head dimension is 6.92 x 1.55 x 0.70inch, control box dimension is 3.60 x 1.57 x 1.04inch
Technical Specifications
| Meter Side Connector | BNC |
|---|---|
| Current Range Max | 30A |
| For Use With | Oscilloscopes with 1Mohm Input Impedance and BNC Connector |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 5A |
| Product Range | T3CP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
