Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3RC0060-LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 07AM8864 |
| Product Range | T3RC Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,464.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,464.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3RC0060-LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 07AM8864 |
| Product Range | T3RC Series |
| Technical Datasheet | |
| Meter Side Connector | BNC |
| Probe Side Connector | Flexible Cord Probe |
| Current Range Max | 60A |
| Current Range Min | - |
| For Use With | Teledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes |
| Product Range | T3RC Series |
| SVHC | To Be Advised |
Product Overview
T3RC0060-LF is an AC current probe. This highest sensitivity Rogowski probe with an maximum measurement range of 60Amps with a 2kV insulation and a wide operating temperature.
- Bandwidth: 11Hz to 5MHz
- 100mV/A sensitivity, 60A peak current
- 2.5mV rms maximum noise, 10 attenuation ratio
- 100mm coil circumference, 3.5mm coil thickness
- 1m cable length (coil to electronics)
- Calibrated to ±0.2% reading with conductor central in the coil loop
- Connect to a wall plug or use with batteries
- Low loading of the circuit under test
- Use without modification to the DUT
- Wide coil operating temperature from -20°C to +100°C, integrator temperature range from 0°C to +40°C
Contents
AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.
Technical Specifications
| Meter Side Connector | BNC |
|---|---|
| Current Range Max | 60A |
| For Use With | Teledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Flexible Cord Probe |
|---|---|
| Current Range Min | - |
| Product Range | T3RC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
