Print Page
T3RC3000-HF
Current Probe, Rogowski Coil, BNC Plug, Flexible Cord Probe, 3 kA, Oscilloscopes, T3RC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3RC3000-HFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 08AM1608 |
| Product Range | T3RC Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,316.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,316.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3RC3000-HFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 08AM1608 |
| Product Range | T3RC Series |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Flexible Cord Probe |
| Current Range Max | 3kA |
| Current Range Min | - |
| For Use With | Oscilloscopes |
| Product Range | T3RC Series |
| SVHC | To Be Advised |
Product Overview
T3RC3000-HF is an AC current probe. This general purpose Rogowski probe covering applications up to 3000Amps. With extended high frequency coverage, 5KV peak insulation and wide operating temperature range from -40°C to +125°C, makes them ideally suited to both general purpose as well as wide temperature environments.
- Bandwidth: 3Hz to 23MHz
- 2mV/A sensitivity, 3000A peak current
- 1.4mV rms maximum noise, 500 attenuation ratio
- 200mm coil circumference, 4.5mm coil thickness
- 4m cable length (coil to electronics)
- Calibrated to ±0.2% reading with conductor central in the coil loop
- Connect to a wall plug or use with batteries
- Low loading of the circuit under test
- Use without modification to the DUT
- Wide coil operating temperature from -40°C to +125°C, integrator temperature range from 0°C to +40°C
Contents
AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 3kA |
| For Use With | Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Flexible Cord Probe |
|---|---|
| Current Range Min | - |
| Product Range | T3RC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
