Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3RC6000-LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 08AM1610 |
| Product Range | T3RC Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,204.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,204.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3RC6000-LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 08AM1610 |
| Product Range | T3RC Series |
| Technical Datasheet | |
| Meter Side Connector | BNC |
| Probe Side Connector | Flexible Cord Probe |
| Current Range Max | 6kA |
| Current Range Min | - |
| For Use With | Teledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes |
| Product Range | T3RC Series |
| SVHC | To Be Advised |
Product Overview
T3RC6000-LF is an AC current probe. It offers an extended low frequency performance down to less than 1Hz. The low frequency performance means that the maximum droop on low frequency pulses is typically 0.1%/ms or less, whilst offering our highest level of peak insulation of 10kV and wide operating temperature range.
- Bandwidth: 0.055Hz to 6.5MHz
- 1mV/A sensitivity, 6000A peak current
- 2.5mV rms maximum noise, 1000 attenuation ratio
- 300mm coil circumference, 8.5mm coil thickness
- 4m cable length (coil to electronics)
- Calibrated to ±0.2% reading with conductor central in the coil loop
- Connect to a wall plug or use with batteries
- Low loading of the circuit under test
- Use without modification to the DUT
- Wide coil operating temperature from -20°C to +100°C, integrator temperature range from 0°C to +40°C
Contents
AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.
Technical Specifications
| Meter Side Connector | BNC |
|---|---|
| Current Range Max | 6kA |
| For Use With | Teledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Flexible Cord Probe |
|---|---|
| Current Range Min | - |
| Product Range | T3RC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
