Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AB25Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81C5589
Product Range9007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $250.580 |
| 5+ | $245.570 |
| 10+ | $240.560 |
| 25+ | $235.550 |
| 50+ | $230.530 |
Price for:Each
Minimum: 1
Multiple: 1
$250.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AB25Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81C5589
Product Range9007 Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorSpring Return Roller Lever
Contact ConfigurationSPDT-DB
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom-
Product Range9007 Series
Contact Voltage AC Nom120V
Operating Force Max0.5lbf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT-DB
Contact Current Max
15A
Product Range
9007 Series
Operating Force Max
0.5lbf
Microswitch Actuator
Spring Return Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
120V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
